TE Connectivity Neohm CRG 330 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623487-1
- RS Stock No.:
- 475-140
- Distrelec Article No.:
- 304-60-170
- Mfr. Part No.:
- 1623487-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 25000 units)*
£200.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | £0.008 | £200.00 |
| 125000 + | £0.008 | £200.00 |
*price indicative
- RS Stock No.:
- 475-140
- Distrelec Article No.:
- 304-60-170
- Mfr. Part No.:
- 1623487-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 1.55mm | |
| Height | 0.55mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 1.55mm | ||
Height 0.55mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is engineered to meet the demands of modern electronics with precision and reliability. The CRG1206F330K offers an exceptional resistance value of 330K ohms, making it suitable for a wide range of applications. Designed with a thick film element, it ensures stability and performance under various operating conditions. The compact 1206 package size and robust construction allow for seamless integration into your designs, while the solder termination contributes to ease of installation. This reliable component demonstrates excellent power handling capabilities at 0.25 W, catering to sophisticated circuit requirements. Whether you are developing consumer electronics or industrial applications, this resistor exemplifies quality and efficiency.
Offers a high resistance rating for diverse circuit applications
Compact 1206 package size enhances layout flexibility
Designed for efficient heat dissipation and thermal performance
Provides a low tolerance of 1%, ensuring precise resistance values
Configured with solder terminations for reliable and versatile mounting
Exhibits a temperature coefficient of ±100 ppm/°C for stable operation
Ideal for both surface-mounted technology and space-constrained designs
Complies with environmental directives for safer electronic solutions
Related links
- TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623474-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 10 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623405-1
- TE Connectivity Neohm CRG 7.5 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623565-1
