TE Connectivity, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- RS Stock No.:
- 472-805
- Mfr. Part No.:
- 1623520-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 25000 units)*
£200.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | £0.008 | £200.00 |
| 125000 + | £0.008 | £200.00 |
*price indicative
- RS Stock No.:
- 472-805
- Mfr. Part No.:
- 1623520-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | 1% | |
| Power Rating | 0.25W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance 1% | ||
Power Rating 0.25W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor combines high-performance features with robust design, ideal for a multitude of electronic applications. Engineered with precision, this resistor ensures reliable functionality within its specified voltage ratings, making it an optimal choice for high-density circuit designs. Its thick film element technology promotes excellent thermal stability and minimal drift over time, allowing for consistent performance in demanding environments. With a compact 1206 package size, it facilitates easier placement in tight spaces while maintaining superior conductivity and low electrical noise. This resistor is perfectly crafted for engineers and designers seeking dependable components that meet rigorous industry standards and exceed expectations in reliability and functionality.
Specially designed for surface mount technology
Constructed with thick film for added durability
Features a compact 1206 package size for space-efficient designs
Offers excellent thermal stability across a range of operating conditions
Ensures minimal drift, enhancing overall circuit reliability
Designed to operate effectively at a maximum voltage of 200V
Features a low profile of just 0.55 mm, making it suitable for height-constrained applications
Suitable for reflow solder processes, accommodating automated assembly
Complies with EU RoHS and ELV directives for environmentally conscious manufacturing
Constructed with thick film for added durability
Features a compact 1206 package size for space-efficient designs
Offers excellent thermal stability across a range of operating conditions
Ensures minimal drift, enhancing overall circuit reliability
Designed to operate effectively at a maximum voltage of 200V
Features a low profile of just 0.55 mm, making it suitable for height-constrained applications
Suitable for reflow solder processes, accommodating automated assembly
Complies with EU RoHS and ELV directives for environmentally conscious manufacturing
Related links
- TE Connectivity, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 620Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity, 1206 (3216M) Thin Film SMD Resistor 1% 0.25W
- TE Connectivity 30kΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 750Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 3.6kΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity, 1206 (3216M) Metal Strip SMD Resistor 1% 0.25W
- TE Connectivity 110Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
