TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- RS Stock No.:
- 469-622
- Distrelec Article No.:
- 304-60-159
- Mfr. Part No.:
- 1623451-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
£250.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | £0.025 | £250.00 | - |
| 50000 + | £0.024 | £240.00 | 4% |
*price indicative
- RS Stock No.:
- 469-622
- Distrelec Article No.:
- 304-60-159
- Mfr. Part No.:
- 1623451-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 3.1mm | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is designed for high performance and reliability in various electronic applications. Featuring a resistance value of 1.5M ohm, it excels in serving as a general purpose thick film resistor, suitable for both commercial and industrial electronics. The compact 1206 package is ideal for space-constrained designs, offering a power rating of 0.25 W, making it efficient yet robust. With an operating voltage of up to 200 V, this component provides exceptional stability and accuracy with a tolerance of 1%. Built to withstand rigorous conditions, its low temperature coefficient ensures reliability across a range of operating temperatures. This resistor has been manufactured with attention to detail, ensuring it meets strict compliance standards, making it a go-to choice for engineers seeking dependable solutions.
Compact design optimises board space for enhanced functionality
Thick film construction enhances durability under varied environmental conditions
Solder termination offers straightforward integration into existing assemblies
Low halogen content aligns with eco-friendly manufacturing practices
Compliant with international directives, ensuring market-ready solutions
Capable of reflow solder processes up to 260°C for reliable assembly
Related links
- TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 20 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623457-1
- TE Connectivity Neohm CRG 13 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623422-1
- TE Connectivity Neohm CRG 51 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623531-1
- TE Connectivity Neohm CRG 4.99 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623526-1
- TE Connectivity Neohm CRG 1.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623447-1
