TE Connectivity Neohm CRG 51 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623531-1

Get a bulk buy discount

Add 125000 more to save -

View bulk pricing options

Subtotal (1 reel of 25000 units)*

£300.00

(exc. VAT)

£350.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
25000 - 100000£0.012£300.00-
125000 +£0.012£300.00-

*price indicative

RS Stock No.:
473-185
Distrelec Article No.:
304-60-184
Mfr. Part No.:
1623531-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

51kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

20V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Width

1.55mm

Height

550μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

3.1mm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor offers exceptional performance in various electronic applications. Designed with precision, it combines a resistance value of 51K ohm with reliable thick film technology. The compact 1206 package ensures easy integration into numerous designs while maintaining a low profile at just 0.55 mm in height. With a power rating of 0.25 W and a tolerance of 1%, this resistor is built to deliver consistent results in critical environments. Its robust construction features solder terminations that enable straightforward assembly processes, ensuring a seamless fit in multi-layer circuit boards. Ideal for both professional and DIY projects, this component encapsulates the quality and reliability that engineers and hobbyists alike demand.

Surface mount design caters to modern compact electronics

Thick film construction enhances durability and performance

Low profile height allows for efficient space utilisation in design

Consistent performance under defined operating conditions

Versatile application in various electronic circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy