TE Connectivity Neohm CRG 13 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623422-1
- RS Stock No.:
- 469-619
- Distrelec Article No.:
- 304-60-152
- Mfr. Part No.:
- 1623422-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
£300.00
(exc. VAT)
£350.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | £0.012 | £300.00 |
| 125000 + | £0.012 | £300.00 |
*price indicative
- RS Stock No.:
- 469-619
- Distrelec Article No.:
- 304-60-152
- Mfr. Part No.:
- 1623422-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 13kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 13kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Width 1.55mm | ||
Length 3.1mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed to provide reliable performance in a range of electronic applications. Featuring a robust thick film construction, it ensures stability and accuracy, making it ideal for both industrial and consumer electronics. With a compact package size of 1206, this resistor offers exceptional power ratings and precision tolerance levels, catering to modern circuit demands. The product is engineered to withstand high operational voltages, ensuring longevity and resilience under various conditions. Its solder termination type simplifies assembly and integration into diverse PCB layouts, enhancing overall manufacturability. With thorough compliance to environmental directives, this resistor not only meets industry standards but supports sustainable practices in electronics.
Optimised for efficient space management on printed circuit boards
Supports a wide operating voltage for versatile applications
Thick film technology offers enhanced thermal stability
Solder termination enhances reliability during installation
Low halogen content aligns with modern compliance regulations
Taped and reeled packaging facilitates automated assembly processes
Related links
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 20 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623457-1
- TE Connectivity Neohm CRG 51 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623531-1
- TE Connectivity Neohm CRG 1.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623447-1
