TE Connectivity Neohm CRG 1.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623447-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25000 units)*

£300.00

(exc. VAT)

£350.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
25000 - 100000£0.012£300.00
125000 +£0.012£300.00

*price indicative

RS Stock No.:
472-798
Distrelec Article No.:
304-60-158
Mfr. Part No.:
1623447-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.6kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Width

1.55mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Length

3.1mm

Height

550μm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor is designed for versatile applications in electronic circuits. It boasts a robust thick film construction, providing reliable performance under a variety of conditions. The resistor's compact 1206 package size is optimised for space-constrained designs while maintaining excellent power handling capabilities. With a resistance of 1.6K ohm and a power rating of 0.25W, it is well-suited for general circuitry functions. The product is compliant with EU RoHS and REACH directives, ensuring safe usage across markets. Its low temperature coefficient of ±100 ppm/°C further ensures stability in diverse operating environments, making it an ideal choice for engineers seeking dependable passive components.

Optimised for space-constrained designs with a compact 1206 package size

Constructed with thick film technology for enhanced performance

Ensures stability with a low temperature coefficient of ±100 ppm/°C

Support for reflow soldering up to 260°C, aiding in diverse manufacturing processes

Conforms to strict RoHS and REACH compliance standards for environmental safety

Two termination points facilitate secure and efficient surface mounting

Ideal for general purpose applications across various electronic circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy