TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

£220.00

(exc. VAT)

£260.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000£0.022£220.00
50000 +£0.021£210.00

*price indicative

RS Stock No.:
475-138
Distrelec Article No.:
304-60-168
Mfr. Part No.:
1623480-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2mΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.25W

Voltage

20V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Width

1.55mm

Height

550μm

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

3.1mm

COO (Country of Origin):
TH
The TE Connectivity surface mount resistor is the ideal solution for a wide range of electronic applications, delivering reliable performance and exceptional precision. Designed with a thick film element, it excels in demanding environments while maintaining a compact size thanks to its 1206 package dimensions. This resistor combines quality and efficiency, making it suitable for both professional and hobbyist use alike. With a power rating of 0.25 W, this product handles voltages up to 200 V, ensuring durability across various setups. Its 1% tolerance offers precision resistance values essential for critically tuned circuits. The low halogen content aligns with modern eco-friendly standards, further enhancing its appeal in contemporary designs. Whether you’re developing new technology or upgrading existing systems, this resistor stands as a trustworthy choice, embodying innovation and reliability.

Surface mount design allows for easy integration into compact circuit boards

Thick film technology ensures stability and reliability in fluctuating environments

Low thermal coefficient supports performance consistency across varying temperatures

Two termination points simplify soldering during assembly

Taped and reeled packaging enables efficient handling during production

Compliant with EU RoHS and other important regulatory frameworks

Halogen-free composition reflects a commitment to sustainable manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy