TE Connectivity CGS TL 0.033 Ω, 1206 Metal Strip Surface Mount Resistor 1 % Surface 0.25 W - 1625826-5
- RS Stock No.:
- 474-698
- Distrelec Article No.:
- 304-64-523
- Mfr. Part No.:
- 1625826-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£3,424.00
(exc. VAT)
£4,108.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.856 | £3,424.00 |
*price indicative
- RS Stock No.:
- 474-698
- Distrelec Article No.:
- 304-64-523
- Mfr. Part No.:
- 1625826-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.033Ω | |
| Technology | Metal Strip | |
| Resistor Type | Low Ohmic | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS TL | |
| Pin Count | 2 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0.033Ω | ||
Technology Metal Strip | ||
Resistor Type Low Ohmic | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±75 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS TL | ||
Pin Count 2 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IL
The TE Connectivity low ohm resistor is designed to provide precise current sensing capabilities in a compact form factor. Engineered with advanced metal strip technology, this resistor delivers exceptional performance and reliability for a variety of applications, including automotive and industrial electronics. With a resistance value of 0.033 Ω and a power rating of 0.25 W, it addresses the critical needs for efficiency and accuracy in modern circuits. Its robust design features a temperature coefficient of ±75 ppm/°C, ensuring stable performance across diverse environmental conditions. Ideal for surface mount applications, this product streamlines integration in constrained spaces, allowing engineers to optimise their designs without compromising on functionality.
Offers reliable performance through its low resistance value
Supports high-frequency applications with minimal noise
Utilises metal strip technology for superior stability
Designed for easy integration within compact electronic environments
Ensures minimal thermal drift for consistent operation
Complies with stringent regulatory standards for environmentally safe usage
Features a tapered and reeled packaging method for efficient handling
Related links
- TE Connectivity CGS TL 0.022 Ω, 1206 Metal Strip Surface Mount Resistor 1 % Surface 0.25 W - 1625826-4
- TE Connectivity CGS TL 0.022 Ω, 1206 Metal Strip Resistor 1 % Surface 0.25 W - 4-1625826-4
- Vishay WSL 0 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL120600000ZEA9
- Vishay WSL 30 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL1206R0300FEA
- TE Connectivity RL73 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - RL73H2BR10FTD
- Vishay WSL.18 High Power 100 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL0805R1000FEA18
- TE Connectivity CGS RLP73 330 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2-2176053-0
- TE Connectivity CGS RLP73 100 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2176053-8
