TE Connectivity Neohm CRG 110 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623408-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25000 units)*

£225.00

(exc. VAT)

£275.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
25000 - 100000£0.009£225.00
125000 +£0.009£225.00

*price indicative

RS Stock No.:
469-618
Distrelec Article No.:
304-60-149
Mfr. Part No.:
1623408-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

110Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Width

1.55mm

Height

0.55mm

Length

3.1mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor offers exceptional reliability for a variety of electronic applications. Designed with a resistance value of 110 ohms, this component ensures precise performance in electronic circuits. The thick film technology used in its fabrication enhances its robustness, while the compact 1206 package size allows for efficient use of space on printed circuit boards. With a power rating of 0.25 W, it is capable of handling significant loads without compromise. The resistor's low height of just 0.55 mm makes it an excellent choice for low-profile designs. Additionally, the ±100 ppm/°C temperature coefficient ensures stable performance under varying environmental conditions, making it suitable for diverse operational environments. The solder termination type simplifies assembly processes, ensuring compatibility with automated manufacturing techniques, further elevating its appeal to engineers and designers alike.

Exceptional reliability ensures long-term performance in various applications

Thick film technology enhances durability and stability

Compact 1206 package size optimises space efficiency on PCBs

Low profile design allows for integration in slim devices

Stable performance across a wide range of temperatures

Solder termination type simplifies integration into automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy