TE Connectivity Neohm CRG 30 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623485-1
- RS Stock No.:
- 469-624
- Distrelec Article No.:
- 304-60-169
- Mfr. Part No.:
- 1623485-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
£225.00
(exc. VAT)
£275.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | £0.009 | £225.00 |
| 125000 + | £0.009 | £225.00 |
*price indicative
- RS Stock No.:
- 469-624
- Distrelec Article No.:
- 304-60-169
- Mfr. Part No.:
- 1623485-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 30kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Width | 1.55mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 0.55mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 30kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Width 1.55mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 0.55mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is tailored for your electronic needs. Featuring a robust thick film construction and a 1206 package size, this component is ideal for various applications requiring precise resistance values. With a resistance rating of 30K ohms, it delivers reliable performance in demanding environments. Its compact design, with a height of just 0.55 mm, ensures that it fits seamlessly into your projects without compromising space. Suitable for reflow soldering, this product also meets stringent compliance standards, providing peace of mind for manufacturers and designers alike. Whether you're designing for consumer electronics or industrial applications, the CRG series stands out for its reliability and versatility.
Designed for efficient placement in compact layouts
Meets EU RoHS Directive compliance standards
Offers exceptional thermal stability under varying conditions
Features a low halogen content, catering to eco-conscious designs
Provides excellent solder process capability to withstand high temperatures
Adapts effortlessly to various circuit configurations
Delivers consistent performance across a wide range of applications
Tested to ensure compliance with international safety and quality standards
Related links
- TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623474-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 10 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623405-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 7.5 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623565-1
