TE Connectivity Neohm CRG 2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623474-1

Get a bulk buy discount

Add 125000 more to save £0.00

View bulk pricing options

Subtotal (1 reel of 25000 units)*

£300.00

(exc. VAT)

£350.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
25000 - 100000£0.012£300.00-
125000 +£0.012£300.00-

*price indicative

RS Stock No.:
475-137
Distrelec Article No.:
304-60-166
Mfr. Part No.:
1623474-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Height

550μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Width

1.55mm

Length

3.1mm

COO (Country of Origin):
TH
The TE Connectivity surface mount general-purpose resistor is designed for optimum performance in a variety of applications. Offering exceptional stability and reliability, this product features a thick film element that ensures minimal variation under varying conditions. With a compact 1206 package size, it seamlessly integrates into diverse circuit designs while contributing to overall space-saving efforts. The resistor's precise tolerance levels guarantee consistent functionality, making it an ideal choice for professional and hobbyist electronic builds alike. With excellent soldering capabilities, this component is suited for reflow solder processes, enabling efficient assembly without compromising quality. Furthermore, its compliance with international directives ensures that it meets stringent regulatory standards, providing peace of mind for your projects.

Compact design enhances space efficiency in circuit layouts

Thick film technology delivers reliable performance over a range of conditions

Two-terminals support easy integration into various circuit designs

Low height profile promotes compatibility with compact applications

Excellent thermal stability ensures consistent operation over time

Manufactured with low halogen materials, reflecting commitment to environmental standards

Robust electrical characteristics make it suitable for a wide array of applications

Compliant with EU regulations, offering assurance in material safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy