TE Connectivity Neohm CRG 620 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623545-1
- RS Stock No.:
- 475-146
- Distrelec Article No.:
- 304-60-185
- Mfr. Part No.:
- 1623545-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 25000 units)*
£200.00
(exc. VAT)
£250.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | £0.008 | £200.00 |
| 125000 + | £0.008 | £200.00 |
*price indicative
- RS Stock No.:
- 475-146
- Distrelec Article No.:
- 304-60-185
- Mfr. Part No.:
- 1623545-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 620Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Height | 0.55mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 620Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Width 1.55mm | ||
Length 3.1mm | ||
Height 0.55mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor stands out with its remarkable reliability and performance, making it an excellent choice for various electronic applications. Designed specifically for modern circuitry, the product features a thick film construction that ensures durability and efficient heat dissipation. With a compact package size of 1206, it is ideal for space-constrained designs, while its precise tolerance of 1% guarantees accurate resistance values. This resistor's operational capabilities are further enhanced by its optimal power rating of 0.25 W, facilitating consistent performance in diverse environments. Whether utilised in consumer electronics, telecommunications, or industrial applications, this resistor promises to deliver exceptional quality that meets rigorous industry standards.
Exceptionally compact dimensions allow for efficient use of board space
Thick film technology provides enhanced reliability and operational stability
1% tolerance ensures precise performance, making it suitable for high-demand applications
Optimised for reflow soldering, streamlining the assembly process
Designed to operate efficiently at high voltages, enhancing safety in complex circuits
Low halogen content promotes environmental compliance and sustainability
Suitable for a variety of applications, including consumer electronics and communication systems
Related links
- TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623474-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 10 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623405-1
- TE Connectivity Neohm CRG 7.5 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623565-1
