TE Connectivity Neohm CRG 130 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623421-1

Get a bulk buy discount

Add 125000 more to save £0.00

View bulk pricing options

Subtotal (1 reel of 25000 units)*

£300.00

(exc. VAT)

£350.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
25000 - 100000£0.012£300.00-
125000 +£0.012£300.00-

*price indicative

RS Stock No.:
472-796
Distrelec Article No.:
304-60-151
Mfr. Part No.:
1623421-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

130Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Maximum Operating Temperature

260°C

Height

550μm

Width

1.55mm

Length

3.1mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor is ideal for a range of applications requiring precise resistance values. With a resistance of 130 ohms, it provides exceptional reliability and performance in compact designs. The thick film element type ensures durability and stability under various conditions, making it suitable for demanding electronic circuits. Measuring 1206 in size, the resistor offers a low profile with a height of just 0.55 mm, allowing for efficient space utilisation on printed circuit boards. With a power rating of 0.25 W and an impressive tolerance of 1%, it exhibits minimal deviations in resistance, catering to high-precision electronic needs. Moreover, the Neohm CRG series is compliant with EU directives, providing peace of mind regarding environmental standards, while its solder termination type ensures ease of installation and dependable connectivity.

Offers a compact size for enhanced placement flexibility on PCBs

Provides a low height profile, ideal for space-constrained applications

Ensures stability with a durable thick film element design

Features solder termination for efficient installation

Maintains high precision with a 1% tolerance for consistent performance

Compliant with strict EU regulations for environmental safety

Optimises thermal performance with a power rating suitable for varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy