TE Connectivity Neohm CRG 130 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623420-1
- RS Stock No.:
- 475-133
- Distrelec Article No.:
- 304-60-150
- Mfr. Part No.:
- 1623420-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 125000 more to save £0.00
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
£300.00
(exc. VAT)
£350.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 25000 - 100000 | £0.012 | £300.00 | - |
| 125000 + | £0.012 | £300.00 | - |
*price indicative
- RS Stock No.:
- 475-133
- Distrelec Article No.:
- 304-60-150
- Mfr. Part No.:
- 1623420-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 130kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Height | 550μm | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 130kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Height 550μm | ||
Length 3.1mm | ||
Width 1.55mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general-purpose resistor is meticulously designed for optimal performance in a variety of electronic applications. This resistor boasts a unique thick film element that ensures high reliability and precision, ideal for both commercial and industrial use. With a compact 1206 package size, it fits seamlessly into space-constrained designs without compromising on efficiency. The robust power rating of 0.25 W, along with a tolerance of 1%, provides consistent and dependable functionality across a wide range of operating conditions. Engineered with a low-temperature coefficient of ±100 ppm/°C, this resistor guarantees stability and accuracy, making it the perfect choice for critical circuit applications.
Compact package size optimises space within electronic circuits
Thick film technology enhances durability and precision
Low temperature coefficient ensures stability across varying temperatures
Solder termination type facilitates easy integration into manufacturing processes
Compliance with EU directives ensures adherence to environmental regulations
Versatile application across various sectors enhances its usability
Related links
- TE Connectivity Neohm CRG 130 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623421-1
- TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 10 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623405-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 20 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623457-1
