TE Connectivity Neohm CRG 6.2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623553-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25000 units)*

£300.00

(exc. VAT)

£350.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
25000 - 100000£0.012£300.00
125000 +£0.012£300.00

*price indicative

RS Stock No.:
473-187
Distrelec Article No.:
304-60-187
Mfr. Part No.:
1623553-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

6.2kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Width

1.55mm

Height

550μm

Length

3.1mm

COO (Country of Origin):
TH
The TE Connectivity surface mount resistor is designed for a variety of applications requiring precision and reliability. Ideal for general-purpose use, this resistor offers exceptional stability with a low temperature coefficient, ensuring consistent performance even in dynamic environments. With a compact 1206 package size, it is perfect for space-constrained circuit designs. The thick film construction guarantees durability while providing a power rating of 0.25 W, making it suitable for demanding applications. Additionally, this resistor features excellent tolerance levels, ensuring that your circuits operate within specifications. Its compliance with international standards makes it an excellent choice for environmentally-conscious designs, giving you peace of mind in your projects.

Compact 1206 package size optimises space in designs

Thick film construction enhances longevity and reliability

Low temperature coefficient contributes to stable performance

Solder termination ensures ease of integration in surface mount applications

Product complies with EU RoHS and REACH regulations for environmental safety

Offers a versatile resistance value suitable for assorted applications

Advanced electrical characteristics increase design confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy