TE Connectivity 5.11kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- RS Stock No.:
- 473-064
- Mfr. Part No.:
- 1622973-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 60000 units)*
£180.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.003 | £180.00 |
| 300000 + | £0.003 | £180.00 |
*price indicative
- RS Stock No.:
- 473-064
- Mfr. Part No.:
- 1622973-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.11kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.11kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1% | ||
Power Rating 0.1W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed to meet the demands of modern electronic applications. This resistor features a resistance value of 5.11K ohm, making it ideal for various circuit configurations where precision is essential. With its compact size of 0603, it stands as a testament to the advancements in thick film technology, ensuring reliability in even the most challenging environments. Engineered for efficiency, this component supports a power rating of 0.1 W and operates within a safe voltage limit of up to 50 V. Ideal for high-performance applications, this resistor delivers the accuracy and durability required in todays intricate electronics.
Constructed with thick film technology for improved reliability
Designed for surface mount applications for space-saving convenience
Features a low tolerance of 1% for enhanced circuit precision
Temperature coefficient of ±100 ppm/°C accommodates varying temperature environments
Solder termination type ensures robust mounting and connectivity
Compliant with EU RoHS and REACH regulations for environmental safety
Compatible with multiple applications within the Neohm CRG series
Designed for surface mount applications for space-saving convenience
Features a low tolerance of 1% for enhanced circuit precision
Temperature coefficient of ±100 ppm/°C accommodates varying temperature environments
Solder termination type ensures robust mounting and connectivity
Compliant with EU RoHS and REACH regulations for environmental safety
Compatible with multiple applications within the Neohm CRG series
Related links
- TE Connectivity, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 49.9kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 180kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 75kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 130Ω, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 36kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity, 0805 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 270kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
