TE Connectivity Neohm CRG 180 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622860-1

Bulk discount available

Subtotal (1 reel of 60000 units)*

£180.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.003£180.00
300000 +£0.003£180.00

*price indicative

RS Stock No.:
469-433
Distrelec Article No.:
304-60-068
Mfr. Part No.:
1622860-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

180kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Voltage

5V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Length

1.6mm

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Width

0.8mm

Height

0.45mm

COO (Country of Origin):
TH
The TE Connectivity surface mount general-purpose resistor designed to meet the demands of modern electronic applications. Engineered from thick film materials, this 180K ohm resistor not only ensures reliable performance but also contributes to space-saving designs with its compact 0603 package size. Suitable for a variety of circuits, it boasts a power rating of 0.1 W and an outstanding tolerance of 1%, making it a stellar choice for precision applications. Its low height of just 0.45 mm enhances compatibility with diverse PCB layouts, while the solder termination type ensures straightforward assembly. This product is ideal for engineers seeking quality and efficiency in their designs, underlining a commitment to innovation and excellence.

Constructed from durable thick film materials for longevity

Compact 0603 package size facilitates space-efficient circuit designs

Low profile of 0.45 mm enhances adaptability to various PCB layouts

Designed to offer excellent thermal stability with a temperature coefficient of ±100 ppm/°C

Suitable for high-volume production with taped and reeled packaging

Reflow solder capability up to 260°C ensures compatibility with automated assembly processes

Related links