TE Connectivity 75kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- RS Stock No.:
- 473-065
- Mfr. Part No.:
- 1622996-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 60000 units)*
£180.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.003 | £180.00 |
| 300000 + | £0.003 | £180.00 |
*price indicative
- RS Stock No.:
- 473-065
- Mfr. Part No.:
- 1622996-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 75kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 75kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1% | ||
Power Rating 0.1W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is a cutting-edge component designed for versatility and reliability in modern electronic applications. The device features a compact 0603 package size, making it ideal for space-constrained environments. With a resistance value of 75K ohms and a power rating of 0.1W, this resistor excels in delivering precise performance across a variety of circuits. Its thick film element type ensures robust functionality and longevity, while the ±100 ppm/°C temperature coefficient guarantees stability under varying temperature conditions. Conformity to stringent compliance regulations, including EU RoHS and REACH, underlines its commitment to quality and safety, fitting seamlessly into environmentally conscious designs. This component is tailored for efficiency, providing a smooth assembly process with solderable terminations, ensuring reliable connections in diverse applications.
Compact 0603 package size saves valuable board space
Thick film construction enhances durability and reliability
Temperature coefficient ensures consistent performance across temperature variations
Solder termination facilitates efficient manufacturing processes
Designed for compliance with leading environmental regulations
Thick film construction enhances durability and reliability
Temperature coefficient ensures consistent performance across temperature variations
Solder termination facilitates efficient manufacturing processes
Designed for compliance with leading environmental regulations
Related links
- TE Connectivity 49.9kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 180kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 270kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 36kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 110Ω, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 200kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 300kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
