TE Connectivity Neohm CRG 270 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622896-1
- RS Stock No.:
- 473-055
- Distrelec Article No.:
- 304-60-076
- Mfr. Part No.:
- 1622896-1
- Brand:
- TE Connectivity
Add 300000 more to save -
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 60000 - 240000 | £0.004 | £240.00 | - |
| 300000 + | £0.004 | £240.00 | - |
*price indicative
- RS Stock No.:
- 473-055
- Distrelec Article No.:
- 304-60-076
- Mfr. Part No.:
- 1622896-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 270kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 270kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 800μm | ||
Length 1.6mm | ||
Height 450μm | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity Neohm CRG 160 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622855-1
- TE Connectivity Neohm CRG 200 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622879-1
- TE Connectivity Neohm CRG 4.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622958-1
- TE Connectivity Neohm CRG 110 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622833-1
- TE Connectivity Neohm CRG 681 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622986-1
- TE Connectivity Neohm CRG 30.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622914-1
- TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622832-1
- TE Connectivity Neohm CRG 360 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622925-1
