TE Connectivity 130Ω, 0603 Thick Film SMD Resistor 1% 0.1W
- RS Stock No.:
- 472-927
- Mfr. Part No.:
- 1622844-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 60000 units)*
£180.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.003 | £180.00 |
| 300000 + | £0.003 | £180.00 |
*price indicative
- RS Stock No.:
- 472-927
- Mfr. Part No.:
- 1622844-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 130Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 130Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1% | ||
Power Rating 0.1W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is designed for high-performance applications. This 130-ohm component is ideal for those seeking a reliable and precise solution in electronic circuits. Crafted with thick film technology, it ensures excellent stability and low noise operation across a range of conditions. With a compact 0603 package size, the resistor is specifically engineered to fit seamlessly into modern designs, making it an indispensable choice for engineers. Its robust solder termination allows for easy integration on various circuit boards, ensuring a solid connection that is essential for consistent performance. With a power rating of 0.1 W and a tolerance of 1%, this resistor meets the rigorous demands of today's electronic devices, retaining accuracy under fluctuating environmental conditions.
Compact dimensions facilitate space-saving designs
Enhanced thermal management enables efficient heat dissipation
1% tolerance guarantees minimal deviation in performance
Surface mount design simplifies assembly processes
Low halogen content promotes environmentally friendly usage
Thick film construction delivers superior reliability
Suitable for automated assembly lines, reducing production costs
CAD files available, assisting in design integration
Enhanced thermal management enables efficient heat dissipation
1% tolerance guarantees minimal deviation in performance
Surface mount design simplifies assembly processes
Low halogen content promotes environmentally friendly usage
Thick film construction delivers superior reliability
Suitable for automated assembly lines, reducing production costs
CAD files available, assisting in design integration
Related links
- TE Connectivity, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 49.9kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 180kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity, 0805 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 270kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 140Ω, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 36kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 3.32kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
