TE Connectivity CGS 3521 470 kΩ, 2512 Thick Film Resistor 1 % Surface 2 W - 3521470KFT
- RS Stock No.:
- 472-230
- Distrelec Article No.:
- 304-47-373
- Mfr. Part No.:
- 3521470KFT
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£720.00
(exc. VAT)
£880.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.18 | £720.00 |
*price indicative
- RS Stock No.:
- 472-230
- Distrelec Article No.:
- 304-47-373
- Mfr. Part No.:
- 3521470KFT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 470kΩ | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 2W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS 3521 | |
| Maximum Operating Temperature | 260°C | |
| Height | 0.55mm | |
| Width | 3.2mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 470kΩ | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 2W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series CGS 3521 | ||
Maximum Operating Temperature 260°C | ||
Height 0.55mm | ||
Width 3.2mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 6.35mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity 470K ohm surface mount power resistor is expertly designed to deliver precision and reliability for a variety of electronic applications. Featuring a robust thick film construction, this component ensures high performance and durability even in demanding conditions. Its compact 2512 package size makes it ideal for space-constrained environments, providing optimal solutions for circuitry that require efficiency without sacrificing quality. This resistor is rated for 2 watts of power, ensuring it can handle significant loads while maintaining stability and accuracy. Additionally, with a temperature coefficient of ±100 ppm/°C, it guarantees consistent performance across varying temperatures, making it a dependable choice for your projects.
Robust thick film element enhances component lifespan
Compact size facilitates easy integration into smaller designs
Rated for significant power handling, maximising performance potential
Temperature stability ensures reliable functionality under diverse conditions
Surface mount design streamlines manufacturing processes
Low halogen content aligns with modern environmental standards
Solderable terminations simplify installation for efficient assembly
Related links
- TE Connectivity CGS SM 1 kΩ, Tape & Reel Metal Film Surface Mount Fixed Resistor 5 % Surface 2 W - 1-1879011-7
- TE Connectivity CGS RLP73 0.27 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 2 W - 3-2176058-5
- TE Connectivity CGS SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-1
- TE Connectivity CGS SM 12 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 4-1879011-3
- TE Connectivity CGS RLP73 0.027 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-1
- TE Connectivity CGS RLP73 470 mΩ, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-7
- TE Connectivity CGS SM 0.12 Ω, Tape & Reel Wirewound Surface Mount Resistor 5 % Surface 2 W - 1676966-3
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
