TE Connectivity Neohm CRG 560 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622968-1

Bulk discount available

Subtotal (1 reel of 60000 units)*

£180.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.003£180.00
300000 +£0.003£180.00

*price indicative

RS Stock No.:
471-105
Distrelec Article No.:
304-60-093
Mfr. Part No.:
1622968-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

560kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Voltage

5V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Maximum Operating Temperature

260°C

Length

1.6mm

Height

0.45mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Width

0.8mm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor is designed for precision applications requiring reliability and accuracy. With its thick film technology and compact 0603 package size, this resistor is optimised for space-constrained environments, delivering consistent resistance values alongside excellent thermal stability. The robust construction ensures longevity and robust electrical performance even under demanding conditions, making it ideal for a variety of electronic devices. This product's outstanding tolerance and minimal temperature coefficient support stable operation across diverse application scenarios. Ideal for use in both commercial and industrial settings, it reflects an innovative design approach that meets the evolving needs of modern electronics.

Compact size enhances design flexibility

Thick film element offers durability under varying conditions

Designed for surface mounting to facilitate automated production

High power rating ensures compatibility with demanding applications

1% tolerance achieves superior accuracy in resistance values

Low halogen content supports environmentally responsible designs

Designed for reflow soldering processes up to 260°C

Exceptional operating voltage ratings cater to diverse electronic systems

Temperature coefficient optimises performance in thermal fluctuations

Complies with stringent EU RoHS and REACH regulations

Related links