TE Connectivity Neohm CRG 13 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622845-1

Bulk discount available

Subtotal (1 reel of 60000 units)*

£180.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.003£180.00
300000 +£0.003£180.00

*price indicative

RS Stock No.:
471-093
Distrelec Article No.:
304-60-064
Mfr. Part No.:
1622845-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

13kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

5V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Height

0.45mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

1.6mm

Width

0.8mm

COO (Country of Origin):
TH
The TE Connectivity surface mount general-purpose resistor offers exceptional performance in a compact 0603 package. With a resistance value of 13K ohm, it is designed for a variety of applications where reliability and precision are paramount. The resistor features a thick film element that ensures durability and consistent operation under diverse conditions. It also boasts a power rating of 0.1 W and a tolerance of 1%, making it an ideal choice for both consumer electronics and industrial applications. Additionally, its low height of just 0.45 mm allows for easy integration into space-constrained designs. With compliance to EU RoHS regulations, this resistor is a responsible choice for environmentally conscious projects.

Compact 0603 package optimises space usage in your designs

Durable thick film element ensures lasting performance

Lower profile allows for flexibility in design applications

1% tolerance provides enhanced accuracy for critical operations

Compliance with EU RoHS regulations supports eco-friendly initiatives

Solder termination type promotes easy installation and reliability

Resistance value is tailored for versatile electronic performance

Related links