TE Connectivity 430Ω, 0603 Thick Film SMD Resistor 1% 0.1W

Bulk discount available

Subtotal (1 reel of 60000 units)*

£180.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
60000 - 240000£0.003£180.00
300000 +£0.003£180.00

*price indicative

RS Stock No.:
469-442
Mfr. Part No.:
1622944-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

430Ω

Technology

Thick Film

Package/Case

0603

Tolerance

1%

Power Rating

0.1W

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor offers exceptional performance and reliability for various electronic applications. Designed with a thick film element, this resistor provides accurate resistance values alongside a compact 0603 package size, ensuring integration into space-constrained designs. With an operating voltage of 50 V, it is capable of delivering optimal performance while meeting the demands of modern electronic circuitry. The product boasts a power rating of 0.1 W, making it suitable for a wide range of applications, while its impressive tolerance of 1% ensures that performance remains consistent across different operating conditions. Enhanced by a low temperature coefficient of ±100 ppm/°C, this resistor maintains its integrity even in varying thermal environments, making it a reliable choice for engineers seeking durability and precision.

Optimised for surface mount technology for easy integration
Thick film construction enhances durability and performance
Compact size allows for efficient use of board space
Low halogen content makes it environmentally friendly
Suitable for both commercial and industrial applications
Solder termination type ensures robust connectivity
Taped and reeled packaging simplifies handling and placement

Related links