8888 Black Polypropylene Storage Box, 278mm x 400mm x 600mm
- RS Stock No.:
- 288-4268
- Distrelec Article No.:
- 180-05-556
- Mfr. Part No.:
- 6426.007.992
- Brand:
- WEZ
Stock information currently inaccessible
- RS Stock No.:
- 288-4268
- Distrelec Article No.:
- 180-05-556
- Mfr. Part No.:
- 6426.007.992
- Brand:
- WEZ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Height | 278mm | |
| Width | 400mm | |
| Depth | 600mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Height 278mm | ||
Width 400mm | ||
Depth 600mm | ||
Colour Black | ||
Material Polypropylene | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The sturdy and reliable container is the perfect solution for storing and transporting your items with ease. With its durable construction and practical design, this container is sure to meet all your needs.
Stacking height of 266 mm allows for efficient use of space
Weighs only 3.04 kg, making it easy to handle
ESD protection ensures safety for sensitive items
Closed walls and shell grips provide security for contents
Volume of 53.5 l offers generous storage capacity
Weighs only 3.04 kg, making it easy to handle
ESD protection ensures safety for sensitive items
Closed walls and shell grips provide security for contents
Volume of 53.5 l offers generous storage capacity
Related links
- 8888 Black Polypropylene Storage Box, 145mm x 400mm x 600mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 121mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 320mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 100mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 221mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 320mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 100mm
- 8888 Black Polypropylene Storage Box, 212mm x 300mm x 400mm