8888 Black Polypropylene Storage Box, 400mm x 600mm x 100mm

Stock information currently inaccessible
RS Stock No.:
288-4265
Distrelec Article No.:
180-05-566
Mfr. Part No.:
6408.007.992
Brand:
WEZ
Find similar products by selecting one or more attributes.
Select all

Brand

WEZ

Height

400mm

Width

600mm

Depth

100mm

Colour

Black

Material

Polypropylene

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The container is a durable and reliable product designed for various storage applications. With its sturdy construction and black color, it provides both functionality and style to your storage needs.

Ext. dimensions 600x400x101 mm for ample storage space
Weight of 1.62 kg for easy portability
ESD material for protection against electrostatic discharge
Stacking height of 89 mm for efficient storage
Closed walls design for secure storage
Load capacity of 15 kg for heavy-duty use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy