8888 Black Polypropylene Storage Box, 300mm x 400mm x 221mm
- RS Stock No.:
- 288-4167
- Distrelec Article No.:
- 180-05-574
- Mfr. Part No.:
- 4320.397.992
- Brand:
- WEZ
Stock information currently inaccessible
- RS Stock No.:
- 288-4167
- Distrelec Article No.:
- 180-05-574
- Mfr. Part No.:
- 4320.397.992
- Brand:
- WEZ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Height | 300mm | |
| Width | 400mm | |
| Depth | 221mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Height 300mm | ||
Width 400mm | ||
Depth 221mm | ||
Colour Black | ||
Material Polypropylene | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The standard case is a durable and reliable case designed for convenient storage and transport of various items. With its sturdy construction and added features, this case is ideal for multiple applications in different industries.
Ext. dimensions 400x300x221 mm for spacious storage capacity
Load capacity 15 kg for heavy-duty use
Closed walls for added protection of contents
Volume 18.5 l for ample storage space
Shell grips for easy handling and transport
ESD for anti-static protection
1 carrying grip on the long side for added convenience
Load capacity 15 kg for heavy-duty use
Closed walls for added protection of contents
Volume 18.5 l for ample storage space
Shell grips for easy handling and transport
ESD for anti-static protection
1 carrying grip on the long side for added convenience
Related links
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 320mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 100mm
- 8888 Black Polypropylene Storage Box, 300mm x 200mm x 100mm
- 8888 Black Polypropylene Storage Box, 212mm x 300mm x 400mm
- 8888 Black Polypropylene Storage Box, 145mm x 300mm x 400mm
- 8888 Black Polypropylene Storage Box, 145mm x 400mm x 600mm
- 8888 Black Polypropylene Storage Box, 278mm x 400mm x 600mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 121mm