8888 Black Polypropylene Storage Box, 145mm x 300mm x 400mm
- RS Stock No.:
- 288-4165
- Distrelec Article No.:
- 180-05-552
- Mfr. Part No.:
- 4313.907.992
- Brand:
- WEZ
Stock information currently inaccessible
- RS Stock No.:
- 288-4165
- Distrelec Article No.:
- 180-05-552
- Mfr. Part No.:
- 4313.907.992
- Brand:
- WEZ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Height | 145mm | |
| Width | 300mm | |
| Depth | 400mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Height 145mm | ||
Width 300mm | ||
Depth 400mm | ||
Colour Black | ||
Material Polypropylene | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The standard container is conductive, versatile and durable storage solution. With its black color and ESD properties, this container is ideal for safely storing sensitive electronic components. The container is designed to stack securely, making it easy to organize your workspace while protecting your valuable items.
Stacking height of 133 mm for efficient use of space
Weight of 1.11 kg for a lightweight yet sturdy construction
ESD properties prevent static build-up and protect electronic components
Volume of 12.7 l for storing a variety of items
Shell grips for easy handling and transportation
Weight of 1.11 kg for a lightweight yet sturdy construction
ESD properties prevent static build-up and protect electronic components
Volume of 12.7 l for storing a variety of items
Shell grips for easy handling and transportation
Related links
- 8888 Black Polypropylene Storage Box, 212mm x 300mm x 400mm
- 8888 Black Polypropylene Storage Box, 145mm x 400mm x 600mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 221mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 320mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 100mm
- 8888 Black Polypropylene Storage Box, 300mm x 200mm x 100mm
- 8888 Black Polypropylene Storage Box, 278mm x 400mm x 600mm
- 8888 10L Black Polypropylene Euro Containers, 120mm x 300mm x 400mm