8888 Black Polypropylene Storage Box, 300mm x 400mm x 320mm

Stock information currently inaccessible
RS Stock No.:
288-4168
Distrelec Article No.:
180-05-600
Mfr. Part No.:
4332.007.992
Brand:
WEZ
Find similar products by selecting one or more attributes.
Select all

Brand

WEZ

Height

300mm

Width

400mm

Depth

320mm

Colour

Black

Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
CH
The container is designed with high-quality materials to provide durable and reliable storage solutions. With a sleek black color and ESD protection, this container is ideal for various industrial applications.

Ext. dimensions 400x300x320 mm for ample storage space
Stacking height of 308 mm allows for efficient use of space
Weight of 2.17 kg for easy handling
ESD protection to prevent static discharge
Load capacity of 15 kg for versatile use
Closed walls design for secure storage
Volume of 29.6 l to accommodate different items
Shell grips for easy handling
Made of PP material for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy