8888 Black Polypropylene Storage Box, 300mm x 400mm x 100mm

Stock information currently inaccessible
RS Stock No.:
288-4163
Distrelec Article No.:
180-05-607
Mfr. Part No.:
4308.907.992
Brand:
WEZ
Find similar products by selecting one or more attributes.
Select all

Brand

WEZ

Height

300mm

Width

400mm

Depth

100mm

Colour

Black

Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
CH
The standard container is designed to provide a durable and reliable storage solution. With its stackable design and high load capacity, it is perfect for organizing and storing a variety of items in industrial settings.

Ext. dimensions 400x300x101 mm for ample storage space
ESD properties for protection against electrostatic discharge
Closed walls for secure storage of items
Handle strips for easy transportation
Made of high-quality PP material for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy