8888 Black Polypropylene Storage Box, 400mm x 600mm x 121mm

Stock information currently inaccessible
RS Stock No.:
288-4267
Distrelec Article No.:
180-05-564
Mfr. Part No.:
6420.007.992
Brand:
WEZ
Find similar products by selecting one or more attributes.
Select all

Brand

WEZ

Height

400mm

Width

600mm

Depth

121mm

Colour

Black

Material

Polypropylene

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The standard container provide a reliable and durable storage solution. With its black color and ESD properties, it ensures safe transportation and storage of sensitive electronic components. The container has a volume of 40.8 litres and a load capacity of 15 kg, making it suitable for various industrial applications.

Ext. dimensions of 600x400x212 mm for ample storage space
Stacking height of 200 mm to optimize storage efficiency
Weighing only 2.53 kg for lightweight handling
ESD properties for safe storage of electronic components
Volume of 40.8 l provides ample storage capacity
Load capacity of 15 kg for transporting heavy items
Closed walls design for secure storage of contents
Shell grips for easy handling and transportation
Made of durable PP material for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy