Festo EMMB Series Stepper Motor 48V, 0.63Nm Torque, 1.8 °, 5 mm Shaft

Image representative of range

Subtotal (1 unit)*

£85.50

(exc. VAT)

£102.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.50

*price indicative

RS Stock No.:
852-179
Mfr. Part No.:
EMMB-ST-42-L-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.63Nm

Voltage

48V

Mount Type

Panel Mount

Shaft Diameter

5mm

Current Rating

2.9A

IP Rating

IP20

Number of Pole Pairs

50

Standards/Approvals

IEC 60034

Resistance Per Phase

0.6Ω

Series

EMMB

COO (Country of Origin):
BG
The Festo stepper motor offers precise control and high performance for various automation tasks, ensuring reliable operation in demanding conditions.

Operates effectively in ambient temperatures from -15 °C to 40 °C and can withstand higher temperatures with derating

Ensures optimal performance up to a maximum installation height of 4000 m with specified derating measures

Delivers a holding torque of 0.63 Nm and a Peak torque of 0.63 Nm for robust applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy