Festo EMMB Series Stepper Motor 48V, 0.63Nm Torque, 1.8 °, 5 mm Shaft
- RS Stock No.:
- 852-183
- Mfr. Part No.:
- EMMB-ST-42-L-SB
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£221.83
(exc. VAT)
£266.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.83 |
*price indicative
- RS Stock No.:
- 852-183
- Mfr. Part No.:
- EMMB-ST-42-L-SB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.63Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 5mm | |
| Current Rating | 2.9A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | IEC 60034 | |
| Resistance Per Phase | 0.6Ω | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.63Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 5mm | ||
Current Rating 2.9A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals IEC 60034 | ||
Resistance Per Phase 0.6Ω | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor delivers precise control for various automation applications. Designed for efficiency, it excels in demanding environments with robust features ensuring reliable performance across a wide temperature range.
Ambient temperature range from -15 °C to 40 °C for versatile installation
Maximum mechanical speed of 9000 rpm ensures Rapid performance
Nominal operating voltage of DC 48 V with low power consumption
High torque capability of 0.63 Nm, providing steady operation
Compact dimensions with a total mass moment of inertia of 0.088 kgcm²
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 5 mm Shaft


