Festo EMMB Series Hybrid Stepper Motor 48V, 0.63Nm Torque, 1.8 °, 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 852-181
- Mfr. Part No.:
- EMMB-ST-42-L-SM
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£283.06
(exc. VAT)
£339.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.06 |
*price indicative
- RS Stock No.:
- 852-181
- Mfr. Part No.:
- EMMB-ST-42-L-SM
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 0.63Nm | |
| Voltage | 48V | |
| Frame Size | 42 mm | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 5mm | |
| Current Rating | 2.9A | |
| IP Rating | IP20 | |
| Shaft Length | 24mm | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Width | 42mm | |
| Resistance Per Phase | 0.6Ω | |
| Depth | 42mm | |
| Output Speed | 1000rpm | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 0.63Nm | ||
Voltage 48V | ||
Frame Size 42 mm | ||
Mount Type Panel Mount | ||
Shaft Diameter 5mm | ||
Current Rating 2.9A | ||
IP Rating IP20 | ||
Shaft Length 24mm | ||
Number of Pole Pairs 50 | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Width 42mm | ||
Resistance Per Phase 0.6Ω | ||
Depth 42mm | ||
Output Speed 1000rpm | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
Festo EMMB Series Stepper Motor, 48V Voltage, 0.63Nm Holding Torque - EMMB-ST-42-L-SM, Numeric Part Number: 8156133
This stepper motor provides precise incremental motion control for industrial automation and positioning systems. Designed as a hybrid stepper, it operates from a 48V supply and delivers steady holding capability suitable for motion-control tasks. The unit is intended for panel-mounted installations and is rated to IP20 for environments where Basic protection against solid objects is required.
Features and Benefits:
• 1.8° step angle hybrid stepper motor ensures accurate positioning
• 2.9A current stepper motor enables robust drive performance
• 0.6Ω resistance per phase stepper motor reduces thermal rise
• 1000rpm high speed 1000rpm stepper motor supports Rapid indexing
• 0.63 Nm holding torque stepper motor provides secure static hold
• 2.9A current stepper motor enables robust drive performance
• 0.6Ω resistance per phase stepper motor reduces thermal rise
• 1000rpm high speed 1000rpm stepper motor supports Rapid indexing
• 0.63 Nm holding torque stepper motor provides secure static hold
Applications
• Suitable for CNC Axis indexing and table positioning
• Ideal for pick-and-place automation systems
• Used with rotary encoders for closed-loop motion control
• Can be used for lab instrument sample positioning
• Used for small conveyor positioning in assembly lines
• Ideal for pick-and-place automation systems
• Used with rotary encoders for closed-loop motion control
• Can be used for lab instrument sample positioning
• Used for small conveyor positioning in assembly lines
What mounting arrangement does it use?
It is configured for panel-mount installation to integrate into control panels.
What shaft characteristics support coupling options?
The shaft has a 5mm diameter and extends 24mm for common coupler fittings.
How does the frame size influence installation?
The 42 x 42mm frame size provides a Compact footprint for space-limited assemblies.
What protection level is provided for electrical safety?
The motor carries an IP20 rating indicating protection from solid objects larger than 12mm.
Related links
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft


