Festo EMMB Series Stepper Motor 48V, 2.4Nm Torque, 1.8 °, 11 mm Shaft

Image representative of range

Subtotal (1 unit)*

£368.55

(exc. VAT)

£442.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£368.55

*price indicative

RS Stock No.:
851-843
Mfr. Part No.:
EMMB-ST-87-S-SM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

2.4Nm

Voltage

48V

Mount Type

Panel Mount

Shaft Diameter

11mm

Current Rating

6.9A

IP Rating

IP20

Number of Pole Pairs

50

Resistance Per Phase

0.13Ω

Standards/Approvals

IEC 60034

Output Speed

800rpm

Series

EMMB

COO (Country of Origin):
BG
The Festo stepper motor is designed for precision control in various applications, ensuring reliable performance in environments with specific operational limits.

Operates efficiently within ambient temperatures of -15 °C to 40 °C

Adapts to installation heights up to 4000 m with applicable derating

Features a digital motor temperature monitoring system via BiSS-C

Provides a maximum holding torque of 2.4 Nm and Peak torque of 2.7 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy