Festo EMMB Series Stepper Motor 48V, 2.4Nm Torque, 1.8 °, 11 mm Shaft

Image representative of range

Subtotal (1 unit)*

£528.00

(exc. VAT)

£633.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£528.00

*price indicative

RS Stock No.:
851-846
Mfr. Part No.:
EMMB-ST-87-S-SMB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

2.4Nm

Voltage

48V

Mount Type

Panel Mount

Shaft Diameter

11mm

Current Rating

6.9A

IP Rating

IP20

Number of Pole Pairs

50

Standards/Approvals

IEC 60034

Resistance Per Phase

0.13Ω

Output Speed

800rpm

Series

EMMB

COO (Country of Origin):
BG
The Festo stepper motor delivers precise motion control and reliable performance, Ideal for demanding applications requiring high efficiency and robust capabilities in challenging environments.

Operates within an ambient temperature range of -15 °C to 40 °C, with derating capabilities up to 80 °C

Provides a nominal torque of 1.7 Nm and Peak torque of 2.7 Nm for versatile applications

Equipped with an absolute encoder for enhanced rotor position accuracy and feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy