Festo EMMB Series Stepper Motor 48V, 6.6Nm Torque, 1.8 °, 11 mm Shaft
- RS Stock No.:
- 851-849
- Mfr. Part No.:
- EMMB-ST-87-M-SM
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£400.90
(exc. VAT)
£481.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.90 |
*price indicative
- RS Stock No.:
- 851-849
- Mfr. Part No.:
- EMMB-ST-87-M-SM
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 6.6Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 11mm | |
| Current Rating | 7.5A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.27Ω | |
| Standards/Approvals | IEC 60034 | |
| Output Speed | 140rpm | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 6.6Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 11mm | ||
Current Rating 7.5A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.27Ω | ||
Standards/Approvals IEC 60034 | ||
Output Speed 140rpm | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor provides precise motion control for various industrial applications, ensuring efficient performance and reliability in demanding environments.
Operates within ambient temperatures of -15 °C to 40 °C, with derating for higher temperatures
Delivers a motor holding torque of 6.6 Nm and nominal torque of 5.9 Nm for effective control
Incorporates a digital motor temperature monitoring system for enhanced safety
Features a Compact design with a weight of 3320 g and dimensions measuring 250 x 250 x 15 mm
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft


