Festo EMMB Series Stepper Motor 48V, 6.6Nm Torque, 1.8 °, 11 mm Shaft
- RS Stock No.:
- 851-851
- Mfr. Part No.:
- EMMB-ST-87-M-SSB
- Brand:
- Festo
Subtotal (1 unit)*
£430.48
(exc. VAT)
£516.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £430.48 |
*price indicative
- RS Stock No.:
- 851-851
- Mfr. Part No.:
- EMMB-ST-87-M-SSB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 6.6Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 11mm | |
| Current Rating | 7.5A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.27Ω | |
| Standards/Approvals | IEC 60034 | |
| Output Speed | 140rpm | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 6.6Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 11mm | ||
Current Rating 7.5A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.27Ω | ||
Standards/Approvals IEC 60034 | ||
Output Speed 140rpm | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor delivers precise and reliable motion control, making it Ideal for various engineering applications. It is designed to operate efficiently within diverse environments, ensuring optimal performance at different operational parameters.
Operating temperature range from -15 °C to 40 °C, with optional derating for higher temperatures
Achieves a maximum rotational speed of 600 rpm and a step angle of 1.8 degrees
Features a robust nominal torque of 5.9 Nm and Peak torque of 6.8 Nm
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 14 mm Shaft


