Festo EMMB Series Stepper Motor 48V, 1.8Nm Torque, 1.8 °, 6.35 mm Shaft
- RS Stock No.:
- 852-196
- Mfr. Part No.:
- EMMB-ST-57-L-SSB
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£317.25
(exc. VAT)
£380.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £317.25 |
*price indicative
- RS Stock No.:
- 852-196
- Mfr. Part No.:
- EMMB-ST-57-L-SSB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.8Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 2.9A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | IEC 60034 | |
| Resistance Per Phase | 0.26Ω | |
| Output Speed | 500rpm | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.8Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Current Rating 2.9A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals IEC 60034 | ||
Resistance Per Phase 0.26Ω | ||
Output Speed 500rpm | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor offers precise control and robust performance, tailored for various demanding applications. Designed for reliability, it operates efficiently within specified environmental conditions, ensuring consistent output and longevity.
Operates in ambient temperatures from -15 °C to 40 °C, with derating options for enhanced flexibility
Delivers a motor holding torque of 1.8 Nm and a Peak torque of 2.1 Nm for effective load handling
Features a nominal power rating of 83 W, optimised for energy efficiency
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft


