Festo EMMB Series Stepper Motor 48V, 2.4Nm Torque, 1.8 °, 11 mm Shaft

Subtotal (1 unit)*

£398.13

(exc. VAT)

£477.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£398.13

*price indicative

RS Stock No.:
851-845
Mfr. Part No.:
EMMB-ST-87-S-SSB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

2.4Nm

Voltage

48V

Mount Type

Panel Mount

Shaft Diameter

11mm

Current Rating

6.9A

IP Rating

IP20

Number of Pole Pairs

50

Standards/Approvals

IEC 60034

Resistance Per Phase

0.13Ω

Output Speed

800rpm

Series

EMMB

COO (Country of Origin):
BG
The Festo stepper motor delivers precise motion control suited for diverse automated applications, enhancing performance with high reliability and operational efficiency.

Operates effectively within an ambient temperature range of -15 °C to 40 °C

Supports installation heights up to 4000 m with necessary derating

Features a nominal operating voltage of DC 48 V for enhanced compatibility

Achieves a maximum rotational speed of 2200 rpm for dynamic performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy