Festo EMMB Series Stepper Motor 48V, 0.25Nm Torque, 1.8 °, 5 mm Shaft

Image representative of range

Subtotal (1 unit)*

£273.82

(exc. VAT)

£328.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£273.82

*price indicative

RS Stock No.:
852-177
Mfr. Part No.:
EMMB-ST-42-S-SSB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.25Nm

Voltage

48V

Mount Type

Panel Mount

Shaft Diameter

5mm

Current Rating

1.8A

IP Rating

IP20

Number of Pole Pairs

50

Resistance Per Phase

2.1Ω

Standards/Approvals

IEC 60034

Output Speed

600rpm

Series

EMMB

COO (Country of Origin):
BG
The Festo stepper motor designed for precise control applications, featuring robust mechanical specifications and environmental adaptability for reliable operation in various conditions.

Operates within an ambient temperature range of 0 °C to 40 °C, extendable to 80 °C with derating

Delivers a nominal torque of 0.24 Nm and a Peak torque of 0.25 Nm for effective performance

Compatible with a variety of electrical connections, featuring a hybrid plug for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy