Festo EMMT Series Stepper Motor 48V, 0.25Nm Torque, 1.8 °, 5 mm Shaft
- RS Stock No.:
- 851-602
- Mfr. Part No.:
- EMMT-ST-42-S-RB
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£269.20
(exc. VAT)
£323.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.20 |
*price indicative
- RS Stock No.:
- 851-602
- Mfr. Part No.:
- EMMT-ST-42-S-RB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.25Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 5mm | |
| Current Rating | 1.8A | |
| IP Rating | IP40 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 2.1Ω | |
| Standards/Approvals | IEC 60034 | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.25Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 5mm | ||
Current Rating 1.8A | ||
IP Rating IP40 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 2.1Ω | ||
Standards/Approvals IEC 60034 | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
The Festo stepper motor provides excellent precision control for various applications, ensuring reliable performance in demanding environments. Designed for enhanced durability, it operates effectively within specified ambient conditions.
Ambient temperature range of 0 °C to 40 °C with derating up to 80 °C
Max. installation height of 4000 m, with specific derating after 1,000 m
Nominal operating voltage of 48 V DC ensures efficient power use
Peak torque of 0.25 Nm facilitates effective load handling
Related links
- Festo EMMT Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 73 mm Shaft
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 6.35 mm Shaft


