Festo EMMT-ST Series Servo Motor Stepper Motor 48V, 6.6Nm Torque, 1.8 °
- RS Stock No.:
- 827-232
- Mfr. Part No.:
- EMMT-ST-87-M-RB
- Brand:
- Festo
Subtotal (1 unit)*
£491.06
(exc. VAT)
£589.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £491.06 |
*price indicative
- RS Stock No.:
- 827-232
- Mfr. Part No.:
- EMMT-ST-87-M-RB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Servo Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 6.6Nm | |
| Voltage | 48V | |
| Current Rating | 7.5A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.27Ω | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Output Speed | 600rpm | |
| Series | EMMT-ST | |
| Detent Torque | 6.6nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Servo Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 6.6Nm | ||
Voltage 48V | ||
Current Rating 7.5A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.27Ω | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Output Speed 600rpm | ||
Series EMMT-ST | ||
Detent Torque 6.6nm | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 6.60Nm Motor Holding Torque - EMMT-ST-87-M-RB, Numeric Part Number: 8156194
This stepper motor provides precise position control for industrial automation and motion systems. Designed for continuous duty and varied mounting orientations, it operates from a 48V DC supply and delivers a high-retention torque suitable for holding and positioning tasks. The unit meets recognised electrical and safety standards and is constructed for use in environments requiring controlled humidity and vibration resilience.
Features and Benefits:
• 1.8° step angle for fine incremental positioning
• 600rpm maximum rotational speed for Faster indexing
• 7.5A nominal current rating for sustained operation
• 0.27Ω phase resistance for efficient current flow
• IP65 motor housing protection for harsher environments
• 600rpm maximum rotational speed for Faster indexing
• 7.5A nominal current rating for sustained operation
• 0.27Ω phase resistance for efficient current flow
• IP65 motor housing protection for harsher environments
Applications
• Suitable for precision pick-and-place equipment
• Ideal for machine tool Axis control
• Used with conveyor indexing systems
• Can be used for rotary table positioning
• Suitable for automated assembly fixtures
• Ideal for machine tool Axis control
• Used with conveyor indexing systems
• Can be used for rotary table positioning
• Suitable for automated assembly fixtures
What temperature range can it operate within?
It functions between -15°C and 40°C with derating allowed up to 80°C at -2%/°C.
How does altitude affect performance?
Above 1000 m, reduce ratings by -1.0% per 100 m with maximum installation at 4000 m.
What are the Peak torque and Peak current values?
Peak torque is 6.8 Nm and Peak current is 12 A.
What braking capabilities are integrated?
The integrated brake provides 4.26 Nm holding torque, operates at 24V DC, and consumes 0.49 A.
Which approvals and conformity standards apply?
It carries cULus recognition, RCM, UKCA marking, EU RoHS conformity and UL E342973 certification.
Related links
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 73 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 6.35 mm Shaft


