Festo EMMT-ST Series Servo Motor Stepper Motor 48V, 1.12Nm Torque, 1.8 °
- RS Stock No.:
- 827-246
- Mfr. Part No.:
- EMMT-ST-57-M-RB
- Brand:
- Festo
Subtotal (1 unit)*
£348.46
(exc. VAT)
£418.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £348.46 |
*price indicative
- RS Stock No.:
- 827-246
- Mfr. Part No.:
- EMMT-ST-57-M-RB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Servo Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.12Nm | |
| Voltage | 48V | |
| Current Rating | 5.4A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Resistance Per Phase | 0.17Ω | |
| Output Speed | 2600rpm | |
| Series | EMMT-ST | |
| Detent Torque | 1.12nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Servo Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.12Nm | ||
Voltage 48V | ||
Current Rating 5.4A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Resistance Per Phase 0.17Ω | ||
Output Speed 2600rpm | ||
Series EMMT-ST | ||
Detent Torque 1.12nm | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 1.12Nm Holding Torque, 48V Nominal Operating Voltage - EMMT-ST-57-M-RB, Numeric Part Number: 8156176
This stepper motor provides precise incremental motion for industrial positioning and motion‑control tasks. Designed for continuous operation, it is suitable for environments requiring defined step resolution and sustained torque. The unit operates at 48V DC and delivers controlled rotary output up to 2600 rpm while maintaining temperature and installation limits for stable performance in factory settings.
Features and Benefits:
• 1.8° step angle delivers predictable positioning accuracy
• 1.12 Nm holding torque supports load retention during stops
• 5.4 A nominal current enables steady continuous operation
• 0.17 Ω phase resistance reduces voltage drop during drive
• IP65 housing option protects electronics in dusty environments
• 1.12 Nm holding torque supports load retention during stops
• 5.4 A nominal current enables steady continuous operation
• 0.17 Ω phase resistance reduces voltage drop during drive
• IP65 housing option protects electronics in dusty environments
Applications
• Suitable for pick‑and‑place automation systems
• Used with rotary indexing tables for repeatable positioning
• Ideal for conveyor servo drive and speed control
• Can be used for packaging equipment requiring precise stops
• Used for machine‑tool Axis actuation in production lines
• Used with rotary indexing tables for repeatable positioning
• Ideal for conveyor servo drive and speed control
• Can be used for packaging equipment requiring precise stops
• Used for machine‑tool Axis actuation in production lines
What ambient temperatures can it tolerate during operation?
It operates between -15°C and 40°C with permitted derating up to 80°C when reducing performance by 2%/°C.
How does installation altitude affect performance?
Above 1000 m, reduce capability by 1.0% per 100 m
maximum installation height is 4000 m.
What are the electrical connector and core details?
It uses a hybrid plug with an M17x0.75 connector, featuring 12 cores and a specified connection pattern.
How fast can the brake respond during emergency stops?
The brake separation time is ≤32 MS and closing time is ≤97 MS, with a DC response delay of ≤11 MS.
Related links
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft


