Festo EMMT Series Servo Motor Stepper Motor 48V, 1.12Nm Torque, 1.8 °, 57 mm Frame
- RS Stock No.:
- 827-247
- Mfr. Part No.:
- EMMT-ST-57-M-RSB
- Brand:
- Festo
Subtotal (1 unit)*
£427.28
(exc. VAT)
£512.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £427.28 |
*price indicative
- RS Stock No.:
- 827-247
- Mfr. Part No.:
- EMMT-ST-57-M-RSB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Servo Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.12Nm | |
| Voltage | 48V | |
| Frame Size | 57 mm | |
| Current Rating | 5.4A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Resistance Per Phase | 0.17Ω | |
| Output Speed | 2600rpm | |
| Detent Torque | 1.12nm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Servo Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.12Nm | ||
Voltage 48V | ||
Frame Size 57 mm | ||
Current Rating 5.4A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Resistance Per Phase 0.17Ω | ||
Output Speed 2600rpm | ||
Detent Torque 1.12nm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 1.12Nm Holding Torque - EMMT-ST-57-M-RSB, Numeric Part Number: 8156177
This stepper motor is a 48V industrial servo stepper motor designed for precise positioning and controlled rotary motion in automated systems. It operates reliably across a wide ambient range and supports hybrid plug electrical connection with a 12‑core M17x0.75 connector. The unit incorporates an absolute single‑turn encoder with BiSS‑C Interface for accurate rotor feedback and an integrated holding brake for secure static positioning.
Features and Benefits:
• 1.8° step angle motor delivers predictable full‑step movement
• 5.4A current stepper motor provides sustained nominal torque
• low resistance 0.17Ω stepper motor reduces I2R losses during steady state
• high torque 1.12Nm stepper motor maintains position under load
• 50 pole pair stepper motor enables fine electromagnetic control
• 5.4A current stepper motor provides sustained nominal torque
• low resistance 0.17Ω stepper motor reduces I2R losses during steady state
• high torque 1.12Nm stepper motor maintains position under load
• 50 pole pair stepper motor enables fine electromagnetic control
Applications
• Suitable for precision pick‑and‑place machines
• Ideal for synchronised conveyor indexing systems
• Used with motion controllers requiring BiSS‑C feedback
• Can be used for rotary table positioning tasks
• Used for closed‑loop robotics joints requiring holding brake
• Ideal for synchronised conveyor indexing systems
• Used with motion controllers requiring BiSS‑C feedback
• Can be used for rotary table positioning tasks
• Used for closed‑loop robotics joints requiring holding brake
What encoder resolution is available for position feedback?
The encoder provides 16‑bit resolution with 65,536 position values per revolution.
How does the brake perform electrically and mechanically?
The brake runs on 24V DC, consumes 0.38A, delivers 1.74Nm holding torque and closes in ≤97ms.
What environmental protection does the unit offer?
The shaft area is IP40 while the motor housing including connections is IP65 protected.
What are the thermal limits for continuous operation?
Continuous rating is S1 with max winding temperature 130°C and thermal time constant 27 min.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft


