Festo EMMT Series Servo Motor Stepper Motor 48V, 1.12Nm Torque, 1.8 °, 57 mm Frame

Subtotal (1 unit)*

£255.09

(exc. VAT)

£306.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.09

*price indicative

RS Stock No.:
827-245
Mfr. Part No.:
EMMT-ST-57-M-RS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Servo Motor

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

1.12Nm

Voltage

48V

Frame Size

57 mm

Current Rating

5.4A

IP Rating

IP40, IP65

Number of Pole Pairs

50

Standards/Approvals

cULus, EU RoHS, RCM, UL E342973

Resistance Per Phase

0.17Ω

Output Speed

2600rpm

Detent Torque

1.12nm

Series

EMMT

COO (Country of Origin):
BG

Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 1.12Nm Holding Torque - EMMT-ST-57-M-RS, Numeric Part Number: 8156174


This stepper motor provides precise rotary positioning for industrial motion tasks, operating from a 48 V supply and designed for continuous service. It incorporates an absolute single-turn encoder with BiSS‑C Interface for high-resolution feedback and is available with IP40 protection on the shaft and IP65 for the housing and connections, enabling use in environments requiring sealed housings. The unit accepts a hybrid plug connection and conforms to relevant electrical and temperature classes for integration into control systems.

Features and Benefits:


• 1.8° step angle delivering accurate incremental positioning
• 50 pole pairs ensuring fine angular resolution and control
• 1.12 Nm detent torque for secure shaft holding without power
• 5.4 A nominal current enabling sustained rated torque output
• 0.17 Ω phase resistance reducing voltage drop and heating

Applications


• Suitable for automated assembly positioning systems
• Ideal for rotary indexing tables in production lines
• Used with motion controllers requiring encoder feedback
• Can be used for robotics joint actuation requiring precision
• Appropriate for lab automation requiring sealed housings

What encoder feedback does it provide?


It uses an absolute single-turn magnetic encoder with 16-bit resolution and BiSS‑C interface.

What electrical connection is required?


A hybrid plug with M17x0.75 connector and 12 cores is specified for power and signal wiring.

How does ambient temperature affect operation?


Rated for -15°C…40°C with permissible storage to -20°C…70°C and derating up to 80°C at -2%/°C.

What are the maximum and nominal speeds?


The nominal rotary speed is 1,000 rpm with a maximum mechanical speed of 8,000 rpm and operational limit of 2,600 rpm.

What mechanical loads can the shaft tolerate?


The shaft permits axial loads up to 15 N and radial loads up to 75 N.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy