Festo EMMT Series Hybrid Stepper Motor 48V, 2.4Nm Torque, 1.8 °, 87 mm Frame, 73 mm Shaft
- RS Stock No.:
- 827-229
- Mfr. Part No.:
- EMMT-ST-87-S-RSB
- Brand:
- Festo
Subtotal (1 unit)*
£533.59
(exc. VAT)
£640.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £533.59 |
*price indicative
- RS Stock No.:
- 827-229
- Mfr. Part No.:
- EMMT-ST-87-S-RSB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Hybrid | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 2.4Nm | |
| Voltage | 48V | |
| Mount Type | Screw | |
| Frame Size | 87 mm | |
| Shaft Diameter | 73mm | |
| Current Rating | 7.8A | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP65 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.13Ω | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Length | 121mm | |
| Width | 87mm | |
| Depth | 87mm | |
| Output Speed | 2200rpm | |
| Detent Torque | 2.4nm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Hybrid | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 2.4Nm | ||
Voltage 48V | ||
Mount Type Screw | ||
Frame Size 87 mm | ||
Shaft Diameter 73mm | ||
Current Rating 7.8A | ||
Winding Arrangement Bipolar | ||
IP Rating IP65 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.13Ω | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Length 121mm | ||
Width 87mm | ||
Depth 87mm | ||
Output Speed 2200rpm | ||
Detent Torque 2.4nm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 48V Voltage, 2.4Nm Holding Torque - EMMT-ST-87-S-RSB, Numeric Part Number: 8156189
This stepper motor provides precise, incremental motion control for industrial systems requiring sealed operation and moderate power. It is intended for applications where positional accuracy and environmental protection are important, delivering stepped rotation at a defined angle and supporting sustained torque under controlled current drive.
Features and Benefits:
• 1.8° step angle for precise position increments
• 2200rpm Peak output speed for Rapid indexing
• 7.8A current rating enabling sustained torque delivery
• 0.13Ω resistance per phase for low electrical loss
• IP65 ingress protection allowing operation in dusty or wet areas
• 2200rpm Peak output speed for Rapid indexing
• 7.8A current rating enabling sustained torque delivery
• 0.13Ω resistance per phase for low electrical loss
• IP65 ingress protection allowing operation in dusty or wet areas
Applications
• Suitable for automated assembly indexing
• Ideal for high-speed pick-and-place mechanisms
• Used with closed-loop drives in CNC machines
• Can be used for rotary table positioning in factories
• Suitable for conveyor indexing and packaging machinery
• Ideal for high-speed pick-and-place mechanisms
• Used with closed-loop drives in CNC machines
• Can be used for rotary table positioning in factories
• Suitable for conveyor indexing and packaging machinery
What shaft dimensions does the motor provide?
The drive includes a 30mm long shaft with a 73mm diameter shaft interface.
How many magnetic pole pairs does it use for precision?
It employs 50 pole pairs to achieve fine resolution in motion control.
What mounting and environmental protection does it offer?
It uses screw mounting and an IP65 sealed enclosure for protection against dust and water ingress.
What electrical supply and rotational torque are specified?
The device operates from 48V and delivers 2.4Nm of holding torque.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft


