Festo EMMT Series Hybrid Stepper Motor 48V, 9.4Nm Torque, 1.8 °, 87 mm Frame, 14 mm Shaft
- RS Stock No.:
- 827-238
- Mfr. Part No.:
- EMMT-ST-87-L-RSB
- Brand:
- Festo
Subtotal (1 unit)*
£627.75
(exc. VAT)
£753.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £627.75 |
*price indicative
- RS Stock No.:
- 827-238
- Mfr. Part No.:
- EMMT-ST-87-L-RSB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 9.4Nm | |
| Voltage | 48V | |
| Frame Size | 87 mm | |
| Mount Type | Any Position | |
| Shaft Diameter | 14mm | |
| Current Rating | 8.4A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 30mm | |
| IP Rating | IP65 | |
| Number of Pole Pairs | 50 | |
| Depth | 87mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Length | 184.5mm | |
| Width | 87mm | |
| Resistance Per Phase | 0.3Ω | |
| Output Speed | 430rpm | |
| Series | EMMT | |
| Detent Torque | 9.4nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 9.4Nm | ||
Voltage 48V | ||
Frame Size 87 mm | ||
Mount Type Any Position | ||
Shaft Diameter 14mm | ||
Current Rating 8.4A | ||
Winding Arrangement Bipolar | ||
Shaft Length 30mm | ||
IP Rating IP65 | ||
Number of Pole Pairs 50 | ||
Depth 87mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Length 184.5mm | ||
Width 87mm | ||
Resistance Per Phase 0.3Ω | ||
Output Speed 430rpm | ||
Series EMMT | ||
Detent Torque 9.4nm | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 48V Supply Voltage, 9.4Nm Holding Torque - EMMT-ST-87-L-RSB, Numeric Part Number: 8156201
This stepper motor is a hybrid-design rotary actuator intended for precise position control in industrial automation. It operates at 48V and delivers repeatable incremental motion with a 1.8° step angle, suitable for systems that require controlled speed and accurate displacement. The unit supports any-position mounting and is protected against dust and water ingress to maintain operation in demanding environments.
Features and Benefits:
• 1.8° step angle provides precise incremental positioning
• 9.4Nm holding torque enables sustained load retention
• 8.4A current rating supports high dynamic response
• 0.3Ω resistance per phase reduces voltage-drop effects
• 50 pole pairs deliver fine incremental resolution
• 9.4Nm holding torque enables sustained load retention
• 8.4A current rating supports high dynamic response
• 0.3Ω resistance per phase reduces voltage-drop effects
• 50 pole pairs deliver fine incremental resolution
Applications
• Suitable for CNC axis-drive requiring fine steps
• Used with automated conveyors requiring reliable holding force
• Ideal for robotics joints needing accurate positional control
• Can be used for rotary indexing tables in production lines
• Used for actuated valves where sealed operation is required
• Used with automated conveyors requiring reliable holding force
• Ideal for robotics joints needing accurate positional control
• Can be used for rotary indexing tables in production lines
• Used for actuated valves where sealed operation is required
What shaft dimensions are provided for coupling compatibility?
The output shaft has a 14mm diameter with a 30mm protruding length to accommodate common couplings.
How does the motor cope with environmental exposure?
The enclosure meets IP65 ingress-protection to resist dust and low-pressure water jets.
What rotational speed and pole configuration affect motion?
The device attains an output speed of 430rpm and employs 50 pole pairs to influence step resolution.
Which approvals indicate suitability for regulated installations?
The unit carries CE, cULus and RoHS markings and is listed under UL E342973.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft


