Festo EMMT Series Hybrid Stepper Motor 48V, 9.4Nm Torque, 1.8 °, 87 mm Frame, 14 mm Shaft
- RS Stock No.:
- 827-235
- Mfr. Part No.:
- EMMT-ST-87-L-RS
- Brand:
- Festo
Subtotal (1 unit)*
£442.08
(exc. VAT)
£530.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.08 |
*price indicative
- RS Stock No.:
- 827-235
- Mfr. Part No.:
- EMMT-ST-87-L-RS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 9.4Nm | |
| Voltage | 48V | |
| Frame Size | 87 mm | |
| Mount Type | Any Position | |
| Shaft Diameter | 14mm | |
| Current Rating | 8.4A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 30mm | |
| IP Rating | IP65 | |
| Number of Pole Pairs | 50 | |
| Width | 87mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Length | 184.5mm | |
| Resistance Per Phase | 0.3Ω | |
| Depth | 87mm | |
| Output Speed | 140rpm | |
| Detent Torque | 9.4nm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 9.4Nm | ||
Voltage 48V | ||
Frame Size 87 mm | ||
Mount Type Any Position | ||
Shaft Diameter 14mm | ||
Current Rating 8.4A | ||
Winding Arrangement Bipolar | ||
Shaft Length 30mm | ||
IP Rating IP65 | ||
Number of Pole Pairs 50 | ||
Width 87mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Length 184.5mm | ||
Resistance Per Phase 0.3Ω | ||
Depth 87mm | ||
Output Speed 140rpm | ||
Detent Torque 9.4nm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 9.4 Nm Holding Torque, 48V Supply Voltage - EMMT-ST-87-L-RS, Numeric Part Number: 8156198
This stepper motor provides precise incremental rotation for controlled positioning tasks and is designed for use where sealed operation is required. It operates from a nominal 48V supply and produces sustained torque for motion‑control applications. The device is intended for installations that demand robust electrical performance and environmental protection in varied orientations.
Features and Benefits:
• 9.4 Nm holding torque for stable shaft retention during pauses
• 8.4A current rating delivering high dynamic force
• 1.8° step angle enabling fine incremental positioning
• IP65 enclosure preventing ingress in harsh environments
• 0.3 Ω per phase resistance allowing predictable drive matching
• 8.4A current rating delivering high dynamic force
• 1.8° step angle enabling fine incremental positioning
• IP65 enclosure preventing ingress in harsh environments
• 0.3 Ω per phase resistance allowing predictable drive matching
Applications
• Suitable for CNC Axis positioning requiring strong holding torque
• Ideal for robotics joints needing fine step resolution
• Used with rotary‑indexing tables in manufacturing cells
• Can be used for conveyor positioning under dusty conditions
• Suitable for automated valve actuation where sealing matters
• Ideal for robotics joints needing fine step resolution
• Used with rotary‑indexing tables in manufacturing cells
• Can be used for conveyor positioning under dusty conditions
• Suitable for automated valve actuation where sealing matters
What shaft dimensions are available for coupling and support?
The unit includes a 14mm diameter shaft with a 30mm exposed length for direct coupling and bearing support.
How does the motor perform at moderate rotational speeds?
It is rated to deliver output up to 140rpm, balancing torque and stepping precision for medium‑speed duties.
Which certifications confirm suitability for regulated installations?
It carries CE, RoHS and cULus approvals along with IEC 60034 and a UL E342973 listing.
What electrical characteristic must drivers accommodate for correct operation?
Drive electronics should be set for a nominal 48V supply and accommodate 8.4A phase current and 0.3 Ω phase resistance.
How flexible is mounting in equipment layouts?
The design permits installation in any orientation, allowing integration into constrained or multi‑axis assemblies.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft


