Festo EMMT-ST Series Servo Motor Stepper Motor 48V, 9.4Nm Torque, 1.8 °

Subtotal (1 unit)*

£363.25

(exc. VAT)

£435.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£363.25

*price indicative

RS Stock No.:
827-234
Mfr. Part No.:
EMMT-ST-87-L-R
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Servo Motor

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

9.4Nm

Voltage

48V

Current Rating

8.4A

IP Rating

IP40, IP65

Number of Pole Pairs

50

Resistance Per Phase

0.3Ω

Standards/Approvals

cULus, EU RoHS, RCM, UL E342973

Output Speed

430rpm

Detent Torque

9.4nm

Series

EMMT-ST

COO (Country of Origin):
BG

Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 9.40Nm Motor Holding Torque - EMMT-ST-87-L-R, Numeric Part Number: 8156197


This stepper motor is designed for precise position control in industrial drive applications, operating from a 48V DC supply. It delivers consistent step performance with a 1.8° step angle and is configurable for diverse mounting orientations. The unit is suitable for environments requiring sealed housings and hybrid-plug electrical connection, and it meets recognised electrical and safety standards for industrial use.

Features and Benefits:


• 9.4Nm holding torque for high-load positioning capability
• 1.8° step angle for accurate incremental movement
• 8.4A nominal current for sustained operational duty
• 0.3Ω phase resistance enabling efficient current delivery
• 430rpm maximum rotational speed for moderate-speed applications

Applications


• Suitable for automated assembly positioning tasks
• Ideal for conveyor indexing in manufacturing lines
• Used with motion-control systems requiring high torque
• Can be used for rotary actuators in test rigs
• Useful in robotics joints needing precise step control

What thermal limits dictate continuous operation?


The winding may reach 130°C maximum and the motor is rated for continuous duty class S1 with a thermal time constant of 37 min.

How does installation altitude affect performance?


Above 1000 m, expect a derating of -1.0% per 100 m

maximum installation height specified is 4000 m.

What environmental protection and connector options exist?


The motor housing is IP65 rated

the shaft area is IP40

electrical connection uses a 12-core hybrid plug with M17x0.75 thread.

What dynamic limits define mechanical loading?


The shaft permits axial loads up to 60 N and radial loads up to 220 N with a maximum mechanical speed of 7000 rpm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy